Molex 73284 9 Way Straight Panel Mount D-Sub Connector, with Rear Panel Male
- RS Stock No.:
- 835-142
- Mfr. Part No.:
- 73284-0840
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€73.40
(exc. VAT)
€90.28
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.40 |
*price indicative
- RS Stock No.:
- 835-142
- Mfr. Part No.:
- 73284-0840
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Mounting Hardware | Rear Panel | |
| Housing Material | Polyester | |
| Voltage | 50V dc | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 73284 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Mounting Hardware Rear Panel | ||
Housing Material Polyester | ||
Voltage 50V dc | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 73284 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex Connector provides a standard-density EMI filtered solution, designed for efficient signal integrity in high-frequency applications. Its robust construction ensures durability and reliability in demanding environments.
Active status guarantees availability for immediate deployment
Capacitance of 4000pF contributes to effective EMI filtering
Rated for maximum current of 5.0A per contact for reliable power delivery
Temperature range of -55° to +125°C suits varied operational conditions
Related links
- Molex 73284 9 Way Straight Panel Mount D-Sub Connector, with Rear Panel Male
- Molex 73284 25 Way Straight Panel Mount D-Sub Connector, with Rear Panel Male
- Molex 73284 25 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Male
- Molex 73284 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- Molex 73284 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- Molex 73284 25 Way Straight Panel Mount D-Sub Connector, with Rear Panel Female
- Molex 73284 15 Way Straight Panel Mount D-Sub Connector, with Rear Panel Female
- Molex 73284 15 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Female
