CONEC 50 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
- RS Stock No.:
- 228-1003
- Mfr. Part No.:
- 163A50049X
- Manufacturer:
- CONEC
Subtotal (1 unit)*
€39.37
(exc. VAT)
€48.43
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.37 |
*price indicative
- RS Stock No.:
- 228-1003
- Mfr. Part No.:
- 163A50049X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Mounting Hardware | 4 to 40 UNC | |
| Housing Material | Steel | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL94 V-0 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Mounting Hardware 4 to 40 UNC | ||
Housing Material Steel | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL94 V-0 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CZ
The CONEC D Sub connector is an adapter DB50F has 50 Pins.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 50 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 50 Way Right Angle 2.77 mm Pitch PCB D-Sub PCB Connector, with 4 to 40 UNC Female
- CONEC 16K1IIUA/16K1IKWA 25 Way Straight 2.77 mm Pitch Through Hole D-Sub PCB Connector, with 4 to 40 UNC Female
- CONEC 15 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 5 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
