HARTING, D Sub Series, Female Solder Contact, Noble Metal over Nickel Solder Cup 10 AWG
- RS Stock No.:
- 743-414
- Mfr. Part No.:
- 09691815422
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€364.14
(exc. VAT)
€447.89
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €364.14 | €3.641 |
*price indicative
- RS Stock No.:
- 743-414
- Mfr. Part No.:
- 09691815422
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Current | 30A | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Contact Resistance | 1mΩ | |
| Contact Type | Solder Cup | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Series | D Sub | |
| Termination Type | Solder | |
| Length | 23mm | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Current 30A | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Contact Resistance 1mΩ | ||
Contact Type Solder Cup | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 6mm² | ||
Series D Sub | ||
Termination Type Solder | ||
Length 23mm | ||
Standards/Approvals RoHS | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
- COO (Country of Origin):
- DE
The HARTING D-Sub female solder contact is designed for power applications, capable of handling currents up to 30 A. Its robust construction ensures effective shielding against electromagnetic interference, making it suitable for various industrial environments.
Features & Benefits
Fully shielded design reduces EMI/RFI leakage for improved signal integrity
Capable of handling currents up to 30 A, ensuring reliable power transmission
Constructed from copper alloy for excellent conductivity and durability
Noble metal plating over nickel enhances corrosion resistance and longevity
Supports wire sizes from 2.5 mm² to 6 mm² for versatile connectivity
Maximum contact resistance of ≤1 mΩ ensures efficient electrical performance
Solder termination type allows for secure and permanent connections
Compliant with China RoHS, ECHA SCIP, and RoHS standards for environmental safety
Applications
Used in industrial automation systems for reliable power connections
Suitable for control panels and switchgear assemblies in various industries
Employed in electrical distribution systems for efficient power management
Integrated into telecommunications and signal transmission applications
Applied in robotics and automated machinery for enhanced performance
What is the maximum wire size this contact can accommodate?
The maximum wire size is 6 mm² or 10 AWG.
What is the maximum wire size this contact can accommodate?
The maximum wire size for this contact is 6 mm² or 10 AWG.
Related links
- HARTING Female Solder Contact, Noble Metal over Nickel Solder Cup 12 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Crimp
- HARTING Male Solder Contact, Noble Metal over Nickel Power 10 AWG
- HARTING Male Solder Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Male Solder Contact, Noble Metal over Nickel Power 12 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 10 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Power 10 AWG
