HARTING, D Sub Series, Female Solder Contact, Noble Metal over Nickel Crimp

Image representative of range

Subtotal (1 bag of 20 units)*

€154.61

(exc. VAT)

€190.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€154.61€7.731

*price indicative

RS Stock No.:
741-380
Mfr. Part No.:
09691815140
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Female

Product Type

Contact

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Current

2A

Maximum Contact Resistance

2.7mΩ

Contact Type

Crimp

Series

D Sub

Length

23mm

Termination Type

Solder

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The HARTING coaxial contact is designed for D-Sub Shell sizes, allowing for a blend of signal, power, and high voltage contacts. Its fully shielded construction effectively reduces electromagnetic and radio frequency interference, ensuring reliable performance in various applications.

Features & Benefits


Copper alloy contact material ensures excellent conductivity and durability

Noble metal over nickel plating provides enhanced corrosion resistance

Coaxial contact type supports high-frequency signal transmission

Current rating of ≤2 A accommodates a range of applications

Female gender design allows for easy integration into existing systems

Length of 23 mm fits standard D-Sub configurations

Maximum contact resistance of 2.7 mΩ ensures minimal signal loss

Compliant with China RoHS, ECHA SCIP, ELV, and REACH SVHC standards for environmental safety

Solder termination type allows for secure and reliable connections

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in telecommunications and signal transmission

What is the maximum current this component can handle?


The maximum current this component can handle is ≤2 A.

What type of termination does this product use?


This product uses a solder termination type for secure connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy