HARTING, D Sub Series, Female Solder Contact, Noble Metal over Nickel Solder Cup 12 AWG
- RS Stock No.:
- 744-911
- Mfr. Part No.:
- 09691815421
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€363.00
(exc. VAT)
€446.49
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €363.00 | €3.63 |
*price indicative
- RS Stock No.:
- 744-911
- Mfr. Part No.:
- 09691815421
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Current | 20A | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Contact Resistance | 1mΩ | |
| Contact Type | Solder Cup | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Series | D Sub | |
| Length | 23mm | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Current 20A | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Contact Resistance 1mΩ | ||
Contact Type Solder Cup | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 4mm² | ||
Series D Sub | ||
Length 23mm | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 14AWG | ||
- COO (Country of Origin):
- DE
The HARTING Solder Contact is designed for use in D-Sub Shell sizes, allowing for a combination of signal, coaxial, power, high voltage, or pneumatic contacts. Its fully shielded construction effectively reduces EMI/RFI leakage, ensuring reliable performance in various applications.
Features & Benefits
Copper alloy contact material provides excellent conductivity and durability
Noble metal over nickel plating enhances corrosion resistance and longevity
Solder termination type ensures a secure and stable connection
Rated for currents up to 20 A, suitable for high-power applications
Maximum contact resistance of ≤1 mΩ ensures efficient signal transmission
Compatible with wire sizes from 2.5 mm² to 4 mm² for versatile use
Fully shielded design reduces electromagnetic and radio frequency interference
Compliant with China RoHS, ECHA SCIP, ELV, and RoHS standards for safety
Length of 23 mm allows for easy integration into various assemblies
Female gender configuration facilitates connection with male contacts
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the maximum current this component can handle?
The maximum current rating for this component is 20 A.
What is the maximum wire size this contact can accommodate?
The maximum wire size for this contact is 4 mm² or 12 AWG.
Related links
- HARTING Female Solder Contact, Noble Metal over Nickel Solder Cup 10 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Crimp
- HARTING Male Solder Contact, Noble Metal over Nickel Power 12 AWG
- HARTING Male Solder Contact, Noble Metal over Nickel Power 10 AWG
- HARTING Male Solder Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 12 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Power 12 AWG
