HARTING, D Sub Series, size 2 mm Female Female Socket Contact, Nickel Pneumatic

Image representative of range

Subtotal (1 bag of 20 units)*

€112.64

(exc. VAT)

€138.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€112.64€5.632

*price indicative

RS Stock No.:
741-531
Mfr. Part No.:
09691870060
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Female

Product Type

Contact

Contact Material

Silver

Contact Plating

Nickel

Contact Type

Pneumatic

Series

D Sub

Contact Size

2 mm

Termination Type

Female Socket

Length

22.49mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The HARTING D Sub Mixed Female Pneumatic Contact is designed for reliable connections in pneumatic applications. With a length of 22.49 mm, it ensures effective performance while meeting various compliance standards.

Features & Benefits


Pneumatic contact type provides secure connections in pneumatic systems

Female gender design allows for easy integration into existing setups

Made from German silver for enhanced conductivity and durability

Complies with China RoHS 50 and other environmental standards

Length of 22.49 mm ensures compatibility with standard D Sub housings

Reach SVHC compliant for safe use in various applications

ELV status compliant, suitable for automotive and electronic applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the contact material for this product?


The contact material is silver.

What is the length of this pneumatic contact?


The length of the pneumatic contact is 22.49 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy