Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Quad 4 x 32 Reed Matrix
- RS Stock No.:
- 195-3144
- Distrelec Article No.:
- 301-64-415
- Mfr. Part No.:
- 34934A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€8,539.00
(exc. VAT)
€10,502.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €8,539.00 |
*price indicative
- RS Stock No.:
- 195-3144
- Distrelec Article No.:
- 301-64-415
- Mfr. Part No.:
- 34934A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Data Acquisition Multiplexer | |
| Accessory Type | Quad 4 x 32 Reed Matrix | |
| For Use With | 34980A Data Acquisition System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Data Acquisition Multiplexer | ||
Accessory Type Quad 4 x 32 Reed Matrix | ||
For Use With 34980A Data Acquisition System | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Keysight Technologies Data Acquisition Multiplexer, 0.5A Switching Current, 500ch/s Scan Rate - 34934A
Give your microprocessor a helping hand with this Keysight Technologies data acquisition multiplexer. It's a smooth communicator as it lets you send numerous analogue and digital input signals to one output device, which helps to fast-track data processing. This ups your control system's overall communication efficiency. Thanks to its scan rate of 500 channels per second, you know the unit won't put the brakes on your testing and verification tasks. Automatic surge protection helps to keep your equipment safe and sound.
• Standard 78-pin D-sub connectors for quick and easy hookup to various cables
• Accommodates one- or two-wire configurations for versatility
• Integrated reed relays offer high-speed path switching for minimal signal delays
• Relay cycle counter to conveniently count and store each individual switch closure
Applications
• Design validation
• Manufacturing and quality tests
• Research and analysis
• Industrial automation
The Keysight 34934A module for the 34980A Multifunction Switch/Measure Unit offers the highest density matrix for connecting paths between your device under test and your test equipment, allowing for multiple instrument connections to multiple points on your device under test at the same time.
The matrix modules can be expanded with the row expansion kit allowing for up to 4096 cross points in a single mainframe. And with the unique row disconnect feature, you don't have to worry about the added capacitance when connecting multiple matrix modules.
This matrix is easily configured in 1- or 2-wire configurations. The optional configuration block and high density screw terminal block provide ample space for wiring and ensure robust connections to your device under test. The standard 78-pin Dsub connectors also allow for easy connection using standard Dsub cables or mass interconnect solutions.
What data acquisition mainframe is this multiplexer compatible with?
The network device is designed for use with the Keysight Technologies 34980Amainframe (195-3167), which accepts up to eight plug-in accessories. For ease of use, you can mix and match the modules to design your own customised system.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Configuration Block for Use with 34934A Quad 4 x 32 Reed Matrix Configuration
- Keysight Technologies Data Acquisition Module for Use with 34934A Quad 4 x 32 Reed Matrix Terminal Block
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Dual 4 x 16 Armature
- Keysight Technologies Data Acquisition Multiplexer for Use with 34934A 64-Channel Form A Switch Terminal Block
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Armature Multiplexer
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Optically Isolated FET
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Multiplexer Module
