Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Dual 4 x 16 Armature
- RS Stock No.:
- 195-3139
- Distrelec Article No.:
- 301-64-411
- Mfr. Part No.:
- 34932A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€2,544.00
(exc. VAT)
€3,129.12
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,544.00 |
*price indicative
- RS Stock No.:
- 195-3139
- Distrelec Article No.:
- 301-64-411
- Mfr. Part No.:
- 34932A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Dual 4 x 16 Armature Matrix | |
| Product Type | Data Acquisition Multiplexer | |
| For Use With | 34980A Data Acquisition System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Dual 4 x 16 Armature Matrix | ||
Product Type Data Acquisition Multiplexer | ||
For Use With 34980A Data Acquisition System | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Keysight Technologies Data Acquisition Multiplexer, 1A Switching Current, 100ch/s Scan Rate - 34932A
Want to amp up the capabilities of your mainframe? Turn to this data acquisition multiplexer from Keysight Technologies. The high-density unit lets you simultaneously connect various instruments to speed up your testing and verification tasks. Low channel-to-channel crosstalk minimises the chance of EMI for accurate and reliable results. A typical lifespan of 100,000 cycles at its rated load means you can rely on it to last for the long haul. You can rest assured there's little chance of the device giving you a jolt, as it features isolation for protection against electric shock.
• Input power of 60W per channel for use in demanding applications
• Expandable using analogue buses to easily create extended matrices
• Standard 50-pin D-sub connectors for broad compatibility with cables and terminal blocks
• Quick open and close time of 4ms for snappy results
Applications
• Industrial automation
• Power utilities
• Aerospace engineering
• Food and beverage industries
The Keysight 34932A module for the 34980A Multifunction Switch/Measure Unit offers the highest density matrix with connection paths between your device under test and your test equipment. This allows for different instruments to be connected to multiple points on your device under test at the same time.
Multiple matrix modules can be combined through the 34980A analogue buses to create larger matrices, with up to 1024 2-wire cross-points in a single mainframe. Standard 50-pin Dsub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions.
What parameters can I measure with a data acquisition system?
Dual 4x16, 8x16, or 4x32 configurations
128 2-wire cross-points
300V, 1A switch, 2A carry current
Connections to the internal DMM
Latching armature relays, with relay counter
Expandable via four 2-wire analog buses
These versatile and flexible devices measure frequency, current, voltage, resistance, temperature and more, all in one compact box.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Dual 4 x 8 Armature
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Armature Multiplexer
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Quad 4 x 32 Reed Matrix
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Armature Multiplexer
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Multiplexer Module
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Optically Isolated FET
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Dual/Quad 4 x 8 Reed
