Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Dual/Quad 4 x 8 Reed
- RS Stock No.:
- 195-3142
- Distrelec Article No.:
- 301-64-413
- Mfr. Part No.:
- 34933A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,828.00
(exc. VAT)
€2,248.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,828.00 |
*price indicative
- RS Stock No.:
- 195-3142
- Distrelec Article No.:
- 301-64-413
- Mfr. Part No.:
- 34933A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Dual/Quad 4 x 8 Reed Matrix | |
| Product Type | Data Acquisition Terminal Block | |
| For Use With | 34980A Data Acquisition System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Dual/Quad 4 x 8 Reed Matrix | ||
Product Type Data Acquisition Terminal Block | ||
For Use With 34980A Data Acquisition System | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight 34933A module for the 34980A Multifunction Switch/Measure Unit gives you the most flexible connection path between your device under test and your test equipment, allowing different instruments to be connected to multiple points on your device under test at the same time.
This module can be configured as a single-wire matrix, increasing the number of channels. Multiple matrix modules can be combined through the 34980A analogue buses to create larger matrices, with up to 1024 1-wire cross-points in a single mainframe.
This matrix is easily configured in 1- or 2-wire configurations. The optional configuration block and high density screw terminal block provide ample space for wiring and ensure robust connections to your device under test. The standard 78-pin Dsub connectors also allow for easy connection using standard Dsub cables or mass interconnect solutions.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Dual 4 x 8 Armature
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Quad 4 x 32 Reed Matrix
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Dual 4 x 16 Armature
- Keysight Technologies Data Acquisition Configuration Block for Use with 34934A Quad 4 x 32 Reed Matrix Configuration
- Keysight Technologies Data Acquisition Module for Use with 34934A Quad 4 x 32 Reed Matrix Terminal Block
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Reed Multiplexer
- Keysight Technologies Data Acquisition Module for Use with 34933A and L4433A 4 x 8 Matrix Terminal Block
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Multifunction Module
