Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Dual 4 x 8 Armature
- RS Stock No.:
- 195-3137
- Distrelec Article No.:
- 301-64-409
- Mfr. Part No.:
- 34931A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,643.00
(exc. VAT)
€2,020.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,643.00 |
*price indicative
- RS Stock No.:
- 195-3137
- Distrelec Article No.:
- 301-64-409
- Mfr. Part No.:
- 34931A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Data Acquisition Terminal Block | |
| Accessory Type | Dual 4 x 8 Armature Matrix | |
| For Use With | 34980A Data Acquisition System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Data Acquisition Terminal Block | ||
Accessory Type Dual 4 x 8 Armature Matrix | ||
For Use With 34980A Data Acquisition System | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight 34931A module for the 34980A Multifunction Switch/Measure Unit gives you the most flexible connection path between your device under test and your test equipment, allowing different instruments to be connected to multiple points on your device under test at the same time.
Multiple matrix modules can be combined through the 34980A analogue buses to create larger matrices, with up to 512 2-wire cross-points in a single mainframe. Standard 50-pin Dsub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions.
Dual 4x8, 8x8, or 4x16 configurations
64 2-wire cross-points
Connections to the internal DMM
Expandable via four 2-wire analog buses
Relay counter
Latching armature relays
300V, 1A switch, 2A carry current
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Dual 4 x 16 Armature
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Dual/Quad 4 x 8 Reed
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Armature Multiplexer
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Armature Multiplexer
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Multifunction Module
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Reed Multiplexer
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System General Purpose Switch
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System 32-Channel FormC/Form
