Ambro Sol P300 Degreaser 400 ml Aerosol
- RS Stock No.:
- 834-464
- Mfr. Part No.:
- P300
- Manufacturer:
- Ambro Sol
Subtotal (1 unit)*
€7.15
(exc. VAT)
€8.79
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.15 |
*price indicative
- RS Stock No.:
- 834-464
- Mfr. Part No.:
- P300
- Manufacturer:
- Ambro Sol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambro Sol | |
| Product Type | Degreaser | |
| Trade Name | P300 | |
| Product Form | Spray | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Base Material | Solvent Based | |
| Application | Cleaning | |
| Standards/Approvals | ASTM D445 | |
| Select all | ||
|---|---|---|
Brand Ambro Sol | ||
Product Type Degreaser | ||
Trade Name P300 | ||
Product Form Spray | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Base Material Solvent Based | ||
Application Cleaning | ||
Standards/Approvals ASTM D445 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Ambro-Sol Universal Cleaning Solvent 400ml
Fast drying solvent degreaser, which cleans and degreases in an instant. For use as a general-purpose degreaser, its powerful flushing action rapidly dissolves and removes contaminants, such as oil, grease and grime
Features and Benefits
The product is a highly effective cleaner and degreaser.
The powerful solvent blend quickly and easily removes oils, grease, wax and grime.
Safe for use on all metals, and some plastics.
Fast drying.
Zero residue, so perfect for any form of surface preparation such as bonding, painting or re-lubricating
The powerful solvent blend quickly and easily removes oils, grease, wax and grime.
Safe for use on all metals, and some plastics.
Fast drying.
Zero residue, so perfect for any form of surface preparation such as bonding, painting or re-lubricating
Applications
Suitable for use in light or heavy duty degreasing applications.
Ideal for use in general engineering or automotive environments.
Cleaning electric motors and brake systems.
Degreasing bearings, chains, drive systems, dies and mould tools
Ideal for use in general engineering or automotive environments.
Cleaning electric motors and brake systems.
Degreasing bearings, chains, drive systems, dies and mould tools
Note
May afffect certain delicate plastics and surface finishes. Test for compatibility before general use
Warning
Extremely Flammable
Related links
- Ambro Sol M201 Spray 400 ml Aerosol
- Ambro Sol S156 Lubricant Lubricant 400 ml Aerosol Can
- Mykal Industries Mykal High Performance Degreaser aerosol Degreaser 400 ml Aerosol
- Loctite SF 7200 Degreaser 400 ml Aerosol
- Ambersil Amberklene LO30 Degreaser 400 ml Aerosol
- Ambersil Ambersolv SB1 Degreaser 400 ml Aerosol
- Ambersil Amberklene FE10 Degreaser 400 ml Aerosol
- Chemtronics Cleaner & Degreaser 400 ml Aerosol
