Ambersil Ambersolv SB1 Degreaser 400 ml Aerosol

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.78

(exc. VAT)

€20.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 343 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€16.78
6 - 14€16.09
15 +€15.79

*price indicative

RS Stock No.:
780-5243
Mfr. Part No.:
31598-AC
Manufacturer:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Product Type

Degreaser

Trade Name

Ambersolv SB1

Package Type

Aerosol

Product Form

Liquid

Package Size

400 ml

Base Material

Solvent Based

Application

Industrial Cleaning

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

CRC Ambersolv SB1 Degreaser, 400ml Package size, Aerosol Package Type - 31598-AC


This is a solvent-based cleaner designed for industrial cleaning applications. The versatile 400ml aerosol provides an effective solution that utilises high-grade citrus oils, contributing to eco-friendly cleaning without relying on chlorinated or highly volatile solvents.

Features & Benefits


• Effective removal of oils, greases, and fats

• Pleasant citrus odour enhances user experience

• Ready-to-use formula requires no dilution

• Suitable for various use methods including immersion and spray

Applications


• Effective in removing tar and bitumen in industrial settings

• Ideal for cleaning rubber-based adhesives and oil-based paints

• Utilised in automotive maintenance for degreasing components

• Compatible with ultrasonic cleaners and automatic washing systems

• Efficient for cleaning external surfaces on aircraft and gas turbines

How does the cleaner perform on different surfaces?


The product is designed to be safe on metals and most plastics, ensuring effective cleaning without damaging surfaces. Regular use on varied materials demonstrates excellent compatibility and cleaning power.

What methods can be used for application?


The cleaner can be applied manually by hand or brush, or through automated equipment like ultrasonic cleaners and spray washers. This flexibility allows for tailored cleaning approaches based on specific needs.

Is it safe to use in confined spaces?


While the formulation is non-flammable, ensure adequate ventilation when using in confined areas to maintain air quality and safety.

What is the shelf life of the product?


The cleaner has a shelf life of no less than 24 months when stored correctly at ambient temperatures, ensuring longevity and usability for prolonged periods.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy