Teltonika ABS Plastic DIN Rail DIN Rail, 70 mm x 25mm x 15 mm

Subtotal (1 unit)*

€6.24

(exc. VAT)

€7.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,024 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.24

*price indicative

RS Stock No.:
428-075
Distrelec Article No.:
303-99-113
Mfr. Part No.:
PR5MEC11
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

DIN Rail

Length

70mm

Width

25mm

Height

15mm

DIN Rail Type

DIN Rail

Fixing Centres

Not Specified

Material

ABS Plastic

For Use With

Teltonika Networks devices requiring the PR5MEC00 DIN rail kit

Slotted/Unslotted

Slotted

Standards/Approvals

RoHS

COO (Country of Origin):
CN

COMPACT PALSTIC DIN RAIL KIT


The UAB TELTONIKA NETWORKS Compact DIN Rail Kit is a lightweight and efficient mounting solution designed for secure installation of networking devices on standard 35 mm DIN rails. It ensures easy integration into industrial and automation environments while maintaining a compact form factor.

Philips Pan Head Screw

ABS plus PC plastic Material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy