StarTech.com Male DisplayPort to Male DisplayPort, TPE DisplayPort Cable, 3 m
- RS Stock No.:
- 473-426
- Mfr. Part No.:
- DP21-3M-DP40-CABLE
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€48.14
(exc. VAT)
€59.21
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.14 |
*price indicative
- RS Stock No.:
- 473-426
- Mfr. Part No.:
- DP21-3M-DP40-CABLE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 3m | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Standards/Approvals | VESA Certified, RoHS, VW-1 | |
| Series | DP21 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 3m | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Standards/Approvals VESA Certified, RoHS, VW-1 | ||
Series DP21 | ||
- COO (Country of Origin):
- VN
StarTech DP21 Series DisplayPort Cable, 3M Cable Length, Black Jacket - DP21-3M-DP40-CABLE
This DisplayPort cable links DisplayPort-equipped devices to transmit high-bandwidth video and audio signals over a 3 m length. It is designed for professional environments where stable digital display connectivity is required and complies with relevant industry safety and performance approvals.
Features and Benefits:
• VESA certification ensures adherence to DisplayPort signal standards
• Thermoplastic elastomer jacket provides enhanced flexibility and durability
• Male-to-male DisplayPort connectors enable direct device-to-device connection
• RoHS compliance minimises restricted substances in manufacture
• VW-1 rating offers improved flame resistance for installation safety
• Thermoplastic elastomer jacket provides enhanced flexibility and durability
• Male-to-male DisplayPort connectors enable direct device-to-device connection
• RoHS compliance minimises restricted substances in manufacture
• VW-1 rating offers improved flame resistance for installation safety
Applications
• Suitable for connecting workstations to high-resolution monitors in control rooms
• Ideal for linking test rigs to displays in electronics laboratories
• Used with industrial PCs for visualisation in automation systems
• Can be used for multi-monitor setups in mechanical design studios
• Ideal for linking test rigs to displays in electronics laboratories
• Used with industrial PCs for visualisation in automation systems
• Can be used for multi-monitor setups in mechanical design studios
What connector types are fitted to each end?
Both ends use male DisplayPort connectors configured for a direct DisplayPort-to-DisplayPort link.
What material protects the cable and what benefit does it provide?
The outer sheath is thermoplastic elastomer which balances flexibility with mechanical resilience for routing in confined or equipment-dense installations.
Which approvals indicate suitability for professional installations?
The cable holds VESA certification Plus RoHS and VW-1 approvals, reflecting signal standard compliance, restricted-substance limits, and flame-resistance testing respectively.
Related links
- StarTech.com Male DisplayPort to Male DisplayPort 1 m
- StarTech.com Male DisplayPort to Male DisplayPort 6.6 ft
- StarTech.com Male DisplayPort to Male DisplayPort 10 m
- StarTech.com Male DisplayPort to Male DisplayPort 15.20 m
- StarTech.com Male DisplayPort to Male DisplayPort 3 m
- StarTech.com Male DisplayPort to Male DisplayPort 2 m
- StarTech.com Male DisplayPort to Male DisplayPort 5 m
- StarTech.com Male DisplayPort to Male DisplayPort 4 m
