Unigloves PRO.TECT Blue Plus Blue Nitrile Gloves Food Safe 90 μm, Size S
- RS Stock No.:
- 912-330
- Mfr. Part No.:
- GA0142
- Manufacturer:
- Unigloves
Image representative of range
Subtotal (1 box of 100 units)*
€16.16
(exc. VAT)
€19.88
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €16.16 | €0.162 |
*price indicative
- RS Stock No.:
- 912-330
- Mfr. Part No.:
- GA0142
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | S | |
| Material | Nitrile | |
| Thickness | 90μm | |
| Colour | Blue | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | PRO.TECT Blue Plus | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size S | ||
Material Nitrile | ||
Thickness 90μm | ||
Colour Blue | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series PRO.TECT Blue Plus | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Disposable gloves are designed for safe handling in various environments, ensuring optimal protection for both users and their surroundings during examination or procedural tasks.
Constructed from high-quality materials for durability and strength
Non-sterile design suitable for both medical and industrial sectors
Provides excellent tactile sensitivity for improved dexterity
Complies with EN ISO 21420:2020 + A1:2024 standards ensuring user safety
Related links
- Unigloves PRO.TECT Blue Plus Blue Nitrile Gloves, 100 per Pack Food Safe 0.09 mm
- Unigloves Format Blue Blue Nitrile Gloves, 100 per Pack Food Safe 0.09 mm
- Unigloves Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.09 mm
- Unigloves Format White White Nitrile Gloves, 100 per Pack Food Safe 0.09 mm
- Unigloves GA004 Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.09 mm
- Unigloves Nitrile Blue Nitrile Gloves, 200 per Pack Food Safe 0.08 mm
- Unigloves Pearl Blue Nitrile Gloves, 100 per Pack Food Safe 0.07 mm
- Unigloves CrossGuard Blue Nitrile Gloves, 100 per Pack Food Safe 0.08 mm
