Unigloves Natural Powdered Latex Disposable Gloves Food Safe 100 μm
- RS Stock No.:
- 230-0768
- Mfr. Part No.:
- GS0024
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€7.78
(exc. VAT)
€9.57
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 02 November 2026
- Plus 166 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €7.78 | €0.078 |
*price indicative
- RS Stock No.:
- 230-0768
- Mfr. Part No.:
- GS0024
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | Latex | |
| Thickness | 100μm | |
| Colour | Natural | |
| Sub Type | Medical | |
| Powdered | Yes | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material Latex | ||
Thickness 100μm | ||
Colour Natural | ||
Sub Type Medical | ||
Powdered Yes | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Unigloves Natural Latex Powdered Disposable Gloves, Size 9 (Large), Box of 100 - GS0024
Use these disposable gloves from Unigloves to prevent cross-contamination in hygienic applications. Their latex rubber material conforms to the shape of your hand to ensure a comfortable fit that lasts until removal. Thanks to their beaded cuff, the gloves won't slip down your wrist, helping to prevent contact with hazardous substances. The micro-roughened surface allows you to maintain a strong grip, even in wet conditions. These gloves are supplied in a pack of 100 for multiple uses.
Features & Benefits
• Ambidextrous design fits both left and right hands for fast and convenient fitting
• Complies with ISO EN455-1 standards for single-use gloves
• Meets ISO EN455-2 tensile strength and elongation standards for durability and resistance to wear
Applications
• PPE (personal protective equipment)
• Food production
• Automotive repair
• Medical environments
What's the advantage of powdered gloves?
Powdered gloves like these ones enhance comfort and minimise the risk of tearing. The powder absorbs sweat from your hands to improve your grip and reduce discomfort during extended wear. Powdered gloves should not be used for food processing applications as they could contaminate your product.
Related links
- Unigloves Natural Powdered Latex Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Unigloves Natural Latex Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Unigloves Unicare Soft Natural Latex Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Mapa Solo Plus 995 Green Natural Latex Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Showa 7545 Powdered Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Showa 7545 Powdered Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
- Skytec Rhode Red Powdered Nitrile Disposable Gloves, 10 per Pack Food Safe 0.1 mm
- Unigloves Blue Nitrile Disposable Gloves, 100 per Pack Food Safe 0.1 mm
