uvex u-fit strong N2000 Blue Nitrile Rubber Disposable Gloves Food Safe 200 μm, Size 2XL
- RS Stock No.:
- 280-5522
- Mfr. Part No.:
- 6096211
- Manufacturer:
- uvex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-5522
- Mfr. Part No.:
- 6096211
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Disposable Gloves | |
| Size | 2XL | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Thickness | 200μm | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 1 | |
| Series | u-fit strong N2000 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 280mm | |
| Standards/Approvals | EN ISO 374-1:2016, EN 420:2003+A1:2009, EN ISO 374-5:2016 | |
| Accepted Quality Level AQL | 1 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Disposable Gloves | ||
Size 2XL | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Thickness 200μm | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 1 | ||
Series u-fit strong N2000 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 280mm | ||
Standards/Approvals EN ISO 374-1:2016, EN 420:2003+A1:2009, EN ISO 374-5:2016 | ||
Accepted Quality Level AQL 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
UVEX Disposable Gloves, 0.2mm Thickness, 28cm Length - 6096211
This disposable glove provides chemical-resistant hand protection for industrial tasks where barrier performance is required. Constructed from nitrile in blue, the glove is powder-free and designed for users needing extended coverage with a long cuff. It meets recognised European protective standards for chemical and viral hazards, and is sized to fit extra-large hands.
Features and Benefits:
• 0.2mm thickness delivers thin tactile sensitivity for precise handling
• 28cm length offers extended forearm coverage for splash protection
• AQL1 quality level minimises manufacturing defects for consistent fit
• Powder-free finish reduces contamination risk during handling
• Nitrile material resists a range of chemical exposures during tasks
• 28cm length offers extended forearm coverage for splash protection
• AQL1 quality level minimises manufacturing defects for consistent fit
• Powder-free finish reduces contamination risk during handling
• Nitrile material resists a range of chemical exposures during tasks
Applications
• Suitable for industrial chemical handling and maintenance operations
• Used for tasks requiring viral protection in controlled environments
• Ideal for technicians needing extra-large glove sizing
• Can be used where powder-free barriers are required
• Used with processes demanding extended cuff protection
• Used for tasks requiring viral protection in controlled environments
• Ideal for technicians needing extra-large glove sizing
• Can be used where powder-free barriers are required
• Used with processes demanding extended cuff protection
Are these gloves suitable for food preparation?
They are not designated as food-safe and should not be used for food contact.
What standards cover chemical and viral protection?
They conform to EN ISO 374-1 for chemical protection and EN ISO 374-5 for viral protection.
How does the glove perform for users requiring larger sizing?
The glove is supplied in 2XL size to accommodate extra-large hand dimensions.
Is the product anti-static or intended for electrostatic-sensitive work?
It does not have anti-static properties and is not intended for ESD-specific applications.
Related links
- uvex Blue Nitrile Disposable Gloves 200 μm, Size L
- uvex Blue Nitrile Disposable Gloves
- Skytec TX830 Blue Nitrile Disposable Gloves 200 μm, Size 2XL
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves 200 μm, Size XL
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves 200 μm, Size L
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves 200 μm, Size M
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves 200 μm, Size S
- Skytec TX830 Blue Nitrile Disposable Gloves 200 μm, Size XL
