HENSEL ENYSTAR ENYSTAR Distribution Board, 75A
- RS Stock No.:
- 117-061
- Mfr. Part No.:
- FPFC24
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€31.68
(exc. VAT)
€38.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.68 |
*price indicative
- RS Stock No.:
- 117-061
- Mfr. Part No.:
- FPFC24
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 75A | |
| Range | ENYSTAR | |
| Series | ENYSTAR | |
| Colour | Green, Blue | |
| Supply Voltage | 690V ac | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 75A | ||
Range ENYSTAR | ||
Series ENYSTAR | ||
Colour Green, Blue | ||
Supply Voltage 690V ac | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel PE and N terminal designed for enclosures with 2 x 12 modules, featuring FIXCONNECT plug-in terminal technology for easy installation. It allows for up to 2 different potentials and has a current carrying capacity of 75A. The cable gland is suitable for conductor cross sections ranging from 1.5mm² to 25mm², and comes with fastening material included. With a rated insulation voltage of 690V a.c.
IP66 degree of protection for durability
Compatible with PE and N terminal connections
Separable N terminal for flexibility in wiring
Supports multiple conductor cross sections
Lightweight design at 0.169 kg for easy handling
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board, 75A
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate
- HENSEL ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate
- HENSEL ENYSTAR ENYSTAR Distribution Board
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate
- HENSEL ENYSTAR Distribution Board Polycarbonate, 4 Way
