HENSEL ENYSTAR ENYSTAR Distribution Board

Subtotal (1 unit)*

€20.90

(exc. VAT)

€25.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.90

*price indicative

RS Stock No.:
117-276
Mfr. Part No.:
FPMP10
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Range

ENYSTAR

Series

ENYSTAR

External Depth

4mm

IP Rating

IP66

External Height

126mm

External Width

216mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Hensel Mounting plate with dimensions W 216 x H 126 mm is suitable for ENYSTAR empty boxes in sizes 1, 2, and 3. It has a material thickness of 4 mm and comes with fixing screws for secure installation. This mounting plate provides a stable base for installing various components within the empty boxes.

IP66 protection for secure sealing against dust and water

Comes with fixing screws for convenient setup

Lightweight design weighing only 0.155 kg for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy