HENSEL ENYSTAR ENYSTAR Distribution Board, 75A
- RS Stock No.:
- 117-696
- Mfr. Part No.:
- FPFC36
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€64.12
(exc. VAT)
€78.87
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.12 |
*price indicative
- RS Stock No.:
- 117-696
- Mfr. Part No.:
- FPFC36
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 75A | |
| Range | ENYSTAR | |
| Series | ENYSTAR | |
| Colour | Green, Blue | |
| Supply Voltage | 690V ac | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 75A | ||
Range ENYSTAR | ||
Series ENYSTAR | ||
Colour Green, Blue | ||
Supply Voltage 690V ac | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel PE and N Terminal is designed for enclosures with 3 x 12 modules. It features FIXCONNECT plug-in terminal technology, providing up to 4 different potentials for PE/N 6 x 25 mm², 24 x 4 mm² connection. With a current carrying capacity of 75 A and a rated insulation voltage of 690 V a.c The green/blue colour adds a touch of style while the weight of 0.316 kg ensures easy installation.
Designed for enclosures with 3 x 12 modules
Features FIXCONNECT plug in terminal technology for easy installation
Provides up to 4 different potentials
Weighs 0.316 kg for easy handling during installation
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board, 75A
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL ENYSTAR Distribution Board Polycarbonate
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board
