HENSEL Lockable ENYSTAR Distribution Board, 63A, Polycarbonate

Subtotal (1 unit)*

€32.74

(exc. VAT)

€40.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.74

*price indicative

RS Stock No.:
117-825
Mfr. Part No.:
KV 1606
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYSTAR

Lockable

Yes

Colour

Grey

Supply Voltage

400V

External Depth

111mm

IP Rating

IP66, IP54

External Width

146mm

External Height

238mm

Material

Polycarbonate

Number of Rows

1

Standards/Approvals

EN 606704, IEC 60754, RoHS, IEC 6069511

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, with a top hat profile of 35 mm. It features a transparent lid, sealable locking device, and protective cover that can be cut out. With a degree of protection of IP54, it is suitable for both indoor and outdoor installations, protected against weather influences. The material used is polystyrene, ensuring durability and safety in various operating conditions.

IP66 protection rated

IK08 impact protection

Flame retardant design

Self extinguishing material

Halogen free and silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy