Eaton xEnergy Safety Ci xEnergy Safety Ci 3 Phase Distribution Board Enclosure, 250A, 1 Way
- RS Stock No.:
- 251-464
- Mfr. Part No.:
- 194577 CI44-S60-250/3-1XNH1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€738.38
(exc. VAT)
€908.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €738.38 |
*price indicative
- RS Stock No.:
- 251-464
- Mfr. Part No.:
- 194577 CI44-S60-250/3-1XNH1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 1 | |
| Electrical Phase | 3 | |
| Current Rating | 250A | |
| Range | xEnergy Safety Ci | |
| Pole Configuration | 3 | |
| Colour | Grey | |
| Series | xEnergy Safety Ci | |
| External Depth | 225mm | |
| Supply Voltage | 690V | |
| IP Rating | IP65 | |
| External Width | 375mm | |
| External Height | 375mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 1 | ||
Electrical Phase 3 | ||
Current Rating 250A | ||
Range xEnergy Safety Ci | ||
Pole Configuration 3 | ||
Colour Grey | ||
Series xEnergy Safety Ci | ||
External Depth 225mm | ||
Supply Voltage 690V | ||
IP Rating IP65 | ||
External Width 375mm | ||
External Height 375mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Eaton product revolutionises safety and efficiency in electrical systems as part of the xEnergy Safety Ci range. Designed to meet stringent compliance standards, this fuse enclosure guarantees robust performance in a compact format. With a transparent, smoky grey cover and light grey base, it melds functionality and aesthetics seamlessly. Built for versatility, it supports 250A operation across three poles, making it ideal for various industrial applications. The innovative design facilitates ease of installation with optimal touch protection, while the housing depth, height, and width ensure compatibility with existing systems. This unit is engineered to deliver superior protection and efficiency, making it a reliable choice for professionals seeking excellence in low voltage switchgear solutions.
Features a degree of protection rated at IP65 for environment resilience
Equipped with a touch protection cover for enhanced safety
Supports optional copper rail connections for increased flexibility
Designed for use with NH fuses, ensuring robust functionality
Includes an installation guide to simplify the setup process
Manufactured with precision to provide a complete housing solution
Constructed to accommodate a rated insulation voltage of 800V
Optimised for systems with a 60 mm busbar centre distance
Related links
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 400 A, 1 Way
- Eaton xEnergy Safety Ci xEnergy Safety Ci Distribution Board Enclosure 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 3 Way
- Eaton xEnergy Safety Ci xEnergy Safety Ci 3 Phase Distribution Board Enclosure 3 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 2 Way
- Eaton xEnergy Safety Ci xEnergy Safety Ci Distribution Board Enclosure 3 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 1 Way
