Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure, 250A, 1 Way
- RS Stock No.:
- 251-877
- Mfr. Part No.:
- 194568 CI44-S60-250/3-1XNH00
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€515.66
(exc. VAT)
€634.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €515.66 |
*price indicative
- RS Stock No.:
- 251-877
- Mfr. Part No.:
- 194568 CI44-S60-250/3-1XNH00
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 1 | |
| Electrical Phase | 3 | |
| Current Rating | 250A | |
| Range | xEnergy Safety Ci | |
| Pole Configuration | 3 | |
| Colour | Grey | |
| External Depth | 225mm | |
| Supply Voltage | 690V | |
| IP Rating | IP65 | |
| External Width | 375mm | |
| External Height | 375mm | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 1 | ||
Electrical Phase 3 | ||
Current Rating 250A | ||
Range xEnergy Safety Ci | ||
Pole Configuration 3 | ||
Colour Grey | ||
External Depth 225mm | ||
Supply Voltage 690V | ||
IP Rating IP65 | ||
External Width 375mm | ||
External Height 375mm | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- PL
The Eaton innovative enclosure is designed specifically for The Eaton xEnergy Safety Ci Low Voltage systems, providing an efficient solution for managing electrical switchgear. Tailored to accommodate a three-pole setup, it excels in both durability and functionality, making it essential for modern electrical installations. The robust construction, complemented by an IP65 degree of protection, ensures optimal performance in rigorous environments. Featuring a transparent, smoky grey cover that enhances visibility while safeguarding internal components, this product seamlessly integrates into various applications. Its meticulous design showcases a compact footprint, enabling precise spatial arrangement within electrical frameworks, thus supporting easier maintenance and operation. This enclosure is not just about technical prowess; it embodies the reliability and innovation synonymous with The Eaton brand, setting a new standard in safety and efficiency for fuse applications.
Transparent cover allows easy monitoring of internal components
Compact design ensures efficient use of space in electrical setups
IP65 rating guarantees protection against dust and water ingress
Enhanced thermal management extends the lifespan of electrical components
Adaptable to diverse installation environments and requirements
Robust construction assures reliability under demanding conditions
Related links
- Eaton xEnergy Safety Ci xEnergy Safety Ci 3 Phase Distribution Board Enclosure 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 400 A, 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 3 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 2 Way
- Eaton xEnergy Safety Ci xEnergy Safety Ci 3 Phase Distribution Board Enclosure 3 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 630 A, 2 Way
