Eaton xEnergy Safety Ci xEnergy Safety Ci 3 Phase Distribution Board Enclosure, 400A, 3 Way
- RS Stock No.:
- 252-774
- Mfr. Part No.:
- 194573 CI44-S60-400/3-3XNH00
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€739.93
(exc. VAT)
€910.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €739.93 |
*price indicative
- RS Stock No.:
- 252-774
- Mfr. Part No.:
- 194573 CI44-S60-400/3-3XNH00
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 3 | |
| Product Type | Distribution Board Enclosure | |
| Electrical Phase | 3 | |
| Current Rating | 400A | |
| Range | xEnergy Safety Ci | |
| Pole Configuration | 3 | |
| Series | xEnergy Safety Ci | |
| Colour | Grey | |
| Supply Voltage | 690V | |
| External Depth | 225mm | |
| IP Rating | IP65 | |
| External Height | 375mm | |
| External Width | 375mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 3 | ||
Product Type Distribution Board Enclosure | ||
Electrical Phase 3 | ||
Current Rating 400A | ||
Range xEnergy Safety Ci | ||
Pole Configuration 3 | ||
Series xEnergy Safety Ci | ||
Colour Grey | ||
Supply Voltage 690V | ||
External Depth 225mm | ||
IP Rating IP65 | ||
External Height 375mm | ||
External Width 375mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci fuse enclosure is expertly designed to provide a robust solution for light voltage systems. With its reliable NH panel enclosure, it seamlessly accommodates the demands of modern industrial applications. The unit enhances safety through its built-in safety switch disconnector, ensuring operational integrity while safeguarding both equipment and personnel. With an efficient three-pole configuration and an IP65 degree of protection, this fuse enclosure is well-equipped to handle challenging environments. Its thoughtfully engineered dimensions allow for optimal space utilisation and ease of installation, making it an indispensable asset in infrastructure featuring busbar systems. This product not only prioritises functionality but does so with a touch of sleek design, featuring a transparent cover that allows for visibility without compromising on safety standards.
Designed with a transparent, smoky grey cover for visibility
Offers a compact housing suitable for various installation environments
Built to adhere to RoHS compliance for environmental safety
Utilises an elegant light grey base, complementing modern aesthetic preferences
Includes pre-arranged terminals for simplified wiring
Constructed for IP65 protection, ensuring durability in demanding conditions
Features a copper rail connection, offering enhanced conductivity options
Incorporates a safety switch disconnector for added operational security
Configured for easy retrofitting, accommodating future system upgrades
Engineered to meet the high standards of Eaton's xEnergy Safety Ci series
Related links
- Eaton xEnergy Safety Ci xEnergy Safety Ci Distribution Board Enclosure 3 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 2 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 3 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 400 A, 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 400 A, 1 Way
- Eaton xEnergy Safety Ci xEnergy Safety Ci 3 Phase Distribution Board Enclosure 1 Way
- Eaton xEnergy Safety Ci xEnergy Safety Ci Distribution Board Enclosure 1 Way
