Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure, 200A, 400 A, 1 Way
- RS Stock No.:
- 252-506
- Mfr. Part No.:
- 194578 CI44-S60-400/3-1XNH1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€767.08
(exc. VAT)
€943.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €767.08 |
*price indicative
- RS Stock No.:
- 252-506
- Mfr. Part No.:
- 194578 CI44-S60-400/3-1XNH1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 1 | |
| Electrical Phase | 3 | |
| Current Rating | 200A, 400A | |
| Range | xEnergy Safety Ci | |
| Pole Configuration | 3 | |
| Colour | Grey | |
| Supply Voltage | 690V, 800V | |
| External Depth | 225mm | |
| IP Rating | IP65 | |
| External Width | 375mm | |
| External Height | 375mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 1 | ||
Electrical Phase 3 | ||
Current Rating 200A, 400A | ||
Range xEnergy Safety Ci | ||
Pole Configuration 3 | ||
Colour Grey | ||
Supply Voltage 690V, 800V | ||
External Depth 225mm | ||
IP Rating IP65 | ||
External Width 375mm | ||
External Height 375mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci fuse enclosure is engineered to deliver unparalleled safety and reliability in low-voltage switchgear applications. Designed with a robust structure, it provides essential protection for sensitive electronic devices and systems. With its compact dimensions, this enclosure offers versatility in installation, fitting seamlessly in constrained spaces while ensuring optimal performance. The innovative design includes a transparent cover for enhanced visibility of connections, guaranteeing ease of maintenance and operational efficiency. Built to comply with rigorous industry standards, this product serves as a testament to quality and endurance, making it the ideal choice for various commercial and industrial environments.
Robust construction ensures long-lasting performance in diverse applications
Transparent cover enhances visibility, facilitating easier maintenance
Compact design optimises space utilisation in installations
High degree of protection (IP65) safeguards against dust and moisture
Multiple configurations available to suit different setup needs
Rated operational current supports demanding electrical loads
Pre-installed safety features provide added peace of mind
Related links
- Eaton xEnergy Safety Ci xEnergy Safety Ci 3 Phase Distribution Board Enclosure 1 Way
- Eaton xEnergy Safety Ci xEnergy Safety Ci Distribution Board Enclosure 1 Way
- Eaton xEnergy Safety Ci xEnergy Safety Ci 3 Phase Distribution Board Enclosure 3 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 400 A, 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 2 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 3 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 1 Way
