Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure, 125A, 2 Way

Subtotal (1 unit)*

€616.79

(exc. VAT)

€758.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€616.79

*price indicative

RS Stock No.:
251-462
Mfr. Part No.:
194569 CI44-S60-250/3-2XNH00
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Number of Outgoing Ways

2

Electrical Phase

3

Current Rating

125A

Range

xEnergy Safety Ci

Pole Configuration

3

Colour

Grey

External Depth

225mm

Supply Voltage

690V

IP Rating

IP65

External Width

375mm

External Height

375mm

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The Eaton xEnergy Safety Ci fuse enclosure is designed for optimal performance and safety in low voltage systems. This robust switchgear solution provides unparalleled reliability and compliance, making it an ideal choice for various applications. With its innovative design, it features a transparent cover that offers not only ease of access but also enhanced visibility of the internal components. The NH00 panel enclosure can accommodate 2x NH00 fuse switches and is engineered to meet stringent safety standards, ensuring that your electrical installations operate efficiently and safely. Built with high-quality materials, this enclosure is tailored for both durability and protection against environmental factors, safeguarding your vital equipment.

Robust construction ensures long-lasting performance in demanding environments

Transparent cover allows for unobstructed visibility of internal components

Designed to accommodate NH00 fuse switches for enhanced compatibility

IP65 rated for superior protection against dust and water ingress

Includes a touch protection cover for added safety compliances

Compliant with RoHS standards, supporting sustainability efforts

Offers complete housing for streamlined installation and operation

Integrated safety switch disconnector enhances operational reliability

Adaptable for retrofitting with optional copper rail connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy