Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure, 250A, 3 Way
- RS Stock No.:
- 252-773
- Mfr. Part No.:
- 194570 CI44-S60-250/3-3XNH00
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€709.33
(exc. VAT)
€872.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €709.33 |
*price indicative
- RS Stock No.:
- 252-773
- Mfr. Part No.:
- 194570 CI44-S60-250/3-3XNH00
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 3 | |
| Product Type | Distribution Board Enclosure | |
| Electrical Phase | 3 | |
| Current Rating | 250A | |
| Range | xEnergy Safety Ci | |
| Pole Configuration | 3 | |
| Colour | Grey | |
| Supply Voltage | 800V | |
| External Depth | 225mm | |
| IP Rating | IP65 | |
| External Width | 375mm | |
| External Height | 375mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 3 | ||
Product Type Distribution Board Enclosure | ||
Electrical Phase 3 | ||
Current Rating 250A | ||
Range xEnergy Safety Ci | ||
Pole Configuration 3 | ||
Colour Grey | ||
Supply Voltage 800V | ||
External Depth 225mm | ||
IP Rating IP65 | ||
External Width 375mm | ||
External Height 375mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci LV switchgear is engineered to prioritise safety and efficiency in low-voltage applications. Enclosed in a robust panel housing, this system combines cutting-edge technology with comprehensive protection features, ensuring reliable operation across various industrial environments. Designed for easy integration, the enclosure accommodates fuse switches with ease, making it an ideal choice for projects requiring flexibility and dependability. Its thoughtful design also reflects a commitment to compliance, ensuring that every installation meets stringent regulatory standards. With impressive ratings for insulation and operational current, the enclosure is tailored to handle the demands of modern electrical systems while maintaining a compact and user-friendly profile.
Designed with a high degree of protection, ensuring durable performance in challenging environments
Incorporates a transparent cover for visible monitoring of internal components
Configured for three-pole systems, providing versatility in applications
Built from high-quality materials that enhance reliability and longevity
Features touch protection cover for added safety during operation
Offers optional copper rail connections for tailored installations
Related links
- Eaton xEnergy Safety Ci xEnergy Safety Ci 3 Phase Distribution Board Enclosure 3 Way
- Eaton xEnergy Safety Ci xEnergy Safety Ci 3 Phase Distribution Board Enclosure 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 1 Way
- Eaton xEnergy Safety Ci xEnergy Safety Ci Distribution Board Enclosure 3 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 2 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 630 A, 2 Way
