Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure, 630A, 1 Way
- RS Stock No.:
- 251-880
- Mfr. Part No.:
- 194574 CI44-S60-630/3-1XNH00
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€579.35
(exc. VAT)
€712.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €579.35 |
*price indicative
- RS Stock No.:
- 251-880
- Mfr. Part No.:
- 194574 CI44-S60-630/3-1XNH00
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 1 | |
| Product Type | Distribution Board Enclosure | |
| Electrical Phase | 3 | |
| Current Rating | 630A | |
| Range | xEnergy Safety Ci | |
| Pole Configuration | 3 | |
| Colour | Grey | |
| External Depth | 225mm | |
| Supply Voltage | 690V | |
| IP Rating | IP65 | |
| External Width | 375mm | |
| External Height | 375mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 1 | ||
Product Type Distribution Board Enclosure | ||
Electrical Phase 3 | ||
Current Rating 630A | ||
Range xEnergy Safety Ci | ||
Pole Configuration 3 | ||
Colour Grey | ||
External Depth 225mm | ||
Supply Voltage 690V | ||
IP Rating IP65 | ||
External Width 375mm | ||
External Height 375mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci fuse enclosure is designed to enhance safety and efficiency in low voltage switchgear systems. This well-engineered solution is tailored for optimal performance in diverse environments, particularly in commercial and industrial applications. Its robust housing not only provides exceptional protection for electrical components but also features a state-of-the-art fuse switch disconnector. With its transparent cover and ergonomic design, the enclosure allows for easy access and visibility, making maintenance straightforward and reducing downtime. This enclosure supports seamless integration into existing systems, providing a reliable solution that adheres to modern safety standards and compliance requirements. As a versatile component, it is an excellent choice for professionals seeking to ensure both functionality and safety in their electrical installations.
Designed for low voltage switchgear applications
Built-in fuse switch disconnector enhances operational safety
Transparent cover allows for easy visibility of internal components
Compact size facilitates versatile installation options
Robust construction ensures durability under varying conditions
Efficient heat dissipation to maintain optimal operation
Includes touch protection cover for added safety
Compatible with various conductor types for flexible configuration
Crafted to meet stringent RoHS compliance standards
Related links
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 1 Way
- Eaton xEnergy Safety Ci xEnergy Safety Ci Distribution Board Enclosure 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 400 A, 1 Way
- Eaton xEnergy Safety Ci xEnergy Safety Ci Distribution Board Enclosure 3 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 630 A, 2 Way
- Eaton xEnergy Safety Ci xEnergy Safety Ci 3 Phase Distribution Board Enclosure 3 Way
- Eaton xEnergy Safety Ci xEnergy Safety Ci 3 Phase Distribution Board Enclosure 1 Way
