Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure, 130A, 630 A, 2 Way

Subtotal (1 unit)*

€673.70

(exc. VAT)

€828.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€673.70

*price indicative

RS Stock No.:
252-505
Mfr. Part No.:
194575 CI44-S60-630/3-2XNH00
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Number of Outgoing Ways

2

Electrical Phase

3

Current Rating

130A, 630A

Range

xEnergy Safety Ci

Pole Configuration

3

Colour

Grey

External Depth

225mm

Supply Voltage

690V, 800V

IP Rating

IP65

External Width

375mm

External Height

375mm

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The Eaton xEnergy Safety Ci fuse enclosure represents the pinnacle of modern low voltage switchgear solutions, meticulously designed for safety and reliability. Built to house vital electrical components, this enclosure is constructed with an emphasis on durability and compliance with industry standards including RoHS. With optimal dimensions for efficiency, the product ensures maximum utilisation of space while providing robust protection for its internal elements. Its sophisticated design includes a three-pole safety switch disconnector, facilitating seamless functionality while maintaining touch protection. Ideal for a variety of applications, this product is a testament to innovative engineering in low voltage systems.

Robust construction guarantees longevity and reliable performance

IP65 degree of protection ensures resistance against dust and water ingress

Designed to accommodate a three-pole switch disconnector, enhancing operational safety

Light grey colour (RAL 7035) aesthetic integrates seamlessly into various environments

The compact depth offers adaptability in space-constrained installations

Easy integration with copper rails enhances versatility for diverse applications

Manufactured in compliance with international safety directives, ensuring peace of mind

Fitted with transparent components for efficient monitoring of internal conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy