Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure, 125A, 400 A, 1 Way

Subtotal (1 unit)*

€549.16

(exc. VAT)

€675.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€549.16

*price indicative

RS Stock No.:
251-878
Mfr. Part No.:
194571 CI44-S60-400/3-1XNH00
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Outgoing Ways

1

Product Type

Distribution Board Enclosure

Electrical Phase

3

Current Rating

125A, 400A

Range

xEnergy Safety Ci

Pole Configuration

3

Colour

Grey

Supply Voltage

690V, 800V

External Depth

225mm

IP Rating

IP65

External Width

375mm

External Height

375mm

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The Eaton highly efficient Eaton xEnergy Safety Ci fuse enclosure is designed to meet the exacting standards of modern low-voltage applications. With a robust construction and IP65 degree of protection, it ensures reliable performance even in challenging environments. The enclosure accommodates devices fitted, allowing for versatile configurations that enhance operational efficiency. Featuring a compact design with optimal dimensions for various installations, it seamlessly integrates into your electrical infrastructure while ensuring safety and accessibility. Ideal for industrial settings, it supports advanced functionality with its three-pole structure and high-rated currents, making it a perfect choice for those seeking a reliable and secure electrical solution.

Designed for ease of installation and maintenance

Ensures compliance with RoHS standards for environmental safety

Constructed with a transparent cover for easy visibility of components

Provides touch protection with included cover for enhanced user safety

Features a complete housing design, minimising installation time

Built to endure demanding operational conditions, ideal for industrial use

Supports copper rail connections for flexibility in configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy