Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure, 400A, 2 Way
- RS Stock No.:
- 252-503
- Mfr. Part No.:
- 194572 CI44-S60-400/3-2XNH00
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€645.46
(exc. VAT)
€793.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €645.46 |
*price indicative
- RS Stock No.:
- 252-503
- Mfr. Part No.:
- 194572 CI44-S60-400/3-2XNH00
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 2 | |
| Electrical Phase | 3 | |
| Current Rating | 400A | |
| Range | xEnergy Safety Ci | |
| Pole Configuration | 3 | |
| Colour | Grey | |
| Supply Voltage | 690V | |
| External Depth | 225mm | |
| IP Rating | IP65 | |
| External Height | 375mm | |
| External Width | 375mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 2 | ||
Electrical Phase 3 | ||
Current Rating 400A | ||
Range xEnergy Safety Ci | ||
Pole Configuration 3 | ||
Colour Grey | ||
Supply Voltage 690V | ||
External Depth 225mm | ||
IP Rating IP65 | ||
External Height 375mm | ||
External Width 375mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci fuse enclosure exemplifies advanced engineering designed to enhance safety and reliability within low-voltage systems. The Eaton innovative product offers a robust housing solution for electric switchgear applications, specifically tailored for professionals seeking quality and performance. With its durable construction and carefully selected materials, the enclosure not only meets stringent compliance standards but also provides optimal protection for critical components. The thoughtful design features multiple functionalities whilst ensuring efficient operation, making it an essential choice for modern electrical installations. The xEnergy series boasts a sleek design complemented by a light grey finish, ensuring it seamlessly integrates into various environments. Built with user-friendliness in mind, this product offers accessibility for maintenance, showcasing Eatons commitment to practicality and safety.
Designed for use in low-voltage switchgear applications
IP65 rated for robust protection against dust and water ingress
Constructed to accommodate various conductor types, optimising versatility
Includes a transparent cover for enhanced visibility of internal components
Facilitates easy integration with existing busbar systems
Features a complete housing solution promoting straightforward installation
Emphasises touch protection, reducing the risk of electrical accidents
Supports a three-pole configuration for enhanced electrical distribution
Related links
- Eaton xEnergy Safety Ci xEnergy Safety Ci 3 Phase Distribution Board Enclosure 3 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 630 A, 2 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 2 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 400 A, 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 400 A, 1 Way
- Eaton xEnergy Safety Ci xEnergy Safety Ci 3 Phase Distribution Board Enclosure 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 3 Way
