Schneider Electric Acti9 Acti9 1 Phase Distribution Board, 125A, 6 Way

Subtotal (1 unit)*

€161.97

(exc. VAT)

€199.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€161.97

*price indicative

RS Stock No.:
336-619
Mfr. Part No.:
SEA9APN6
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Distribution Board

Number of Outgoing Ways

6

Electrical Phase

1

Current Rating

125A

Range

Acti9

Mount Type

Surface

Colour

Cream

Series

Acti9

External Depth

117mm

IP Rating

IP20, IP3X

External Height

300mm

External Width

273mm

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Isobar P A is a split-metered distribution board designed for efficient distribution in single-phase applications. Featuring a durable cream-colored steel enclosure with epoxy powder coating, it ensures reliable performance and adaptability. The board is equipped with essential components such as pan assembly, terminal blocks, earth stud, blanking plate, etc.

6 ways

IP3X and IP20 protection

IK05 Protection

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy