Leitz Document Wallet Black A4, Polypropylene
- RS Stock No.:
- 652-436
- Mfr. Part No.:
- 57000095
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€29.42
(exc. VAT)
€36.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.42 |
*price indicative
- RS Stock No.:
- 652-436
- Mfr. Part No.:
- 57000095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Black | |
| Translucent | No | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Black | ||
Translucent No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Leitz signature book provides a sophisticated solution for organising Crucial documents that require signatures, such as contracts and invoices. Designed with a waterproof and enduring hardboard cover, it ensures the safety and longevity of your important papers. The book features 20 sturdy card dividers with a unique rough surface, preventing your documents from slipping out, while an accessible label holder allows for easy identification of contents. Compact yet spacious, this signature book's dimensions and thoughtful design cater to the needs of professionals who Value both functionality and presentation.
Waterproof cover ensures durability and protection from spills
20 rigid card dividers facilitate efficient organisation
Rough surface on dividers prevents documents from sliding out
Label holder allows for easy naming and categorisation
See-through divider window provides quick access to content
Compact dimensions of 240 x 28 x 340 mm for easy storage
Constructed from 90% recycled material, promoting sustainability
Easy-turn dividers with bottom tabs for effortless navigation
Lightweight design at 1078 g for portability
Pallet quantity of 360 ensures ample supply for larger needs
Related links
- Leitz Document Wallet Black A4, Polypropylene
- Leitz Document Wallet Black A4, 100% Recycled Cardboard
- Leitz Document Wallet Black A4, Plastic
- Leitz Document Wallet Clear A4, Polypropylene
- Leitz Document Wallet Blue A4, Polypropylene
- Fellowes Document Wallet Black A4, Plastic
- Leitz Document Wallet Blue A4, Plastic
- Leitz Document Wallet Clear A4, Polyvinyl Chloride
