Esselte Document Pocket Clear A4, Polypropylene
- RS Stock No.:
- 652-503
- Mfr. Part No.:
- 56171
- Manufacturer:
- Esselte
Subtotal (1 pack of 100 units)*
€6.92
(exc. VAT)
€8.51
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.92 | €0.069 |
*price indicative
- RS Stock No.:
- 652-503
- Mfr. Part No.:
- 56171
- Manufacturer:
- Esselte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esselte | |
| Product Type | Document Pocket | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Clear | |
| Translucent | No | |
| Select all | ||
|---|---|---|
Brand Esselte | ||
Product Type Document Pocket | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Clear | ||
Translucent No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Esselte pocket is designed for everyday use, providing a practical solution for storing documents securely in lever arch files and binders. Its multi-punched strip ensures easy organisation and access, allowing users to effortlessly remove papers without disrupting the binder mechanism. Made from durable, 0.05 mm recyclable embossed PP foil, this pocket is both copy safe and environmentally friendly. Accommodating A4 documents, it combines functionality with user convenience, making it an essential accessory for both professional and personal applications.
Crafted from embossed recyclable PP foil for a Durable and eco-friendly solution
Copy safe material protects documents from smudging and wear
Top and right openings offer versatile paper handling
Universal Punch holes accommodate various binders and files
Lightweight design at just 4 g ensures easy handling
Packaged conveniently with 100 pockets in a single bag
Ideal dimensions for A4 documents, fitting standard office needs
Pallet quantity of 500 ensures efficient bulk ordering for businesses
Minimum order quantity of 0 makes it accessible for all users
Related links
- Esselte Document Wallet 100 Per Pack 230mm
- Esselte Document Wallet Clear A4, Polyvinyl Chloride
- Exacompta Document Wallet Clear A4, Polypropylene
- Esselte Folder Green A4, Polypropylene
- Leitz Document Wallet Clear A4, Polypropylene
- Esselte Document Wallet A4 302 mm, 1 mm 360 Per Pack
- Esselte Folder White A4, Polypropylene
- Esselte Folder Yellow A4, Polypropylene
