Bosch Rexroth Polypropylene Variofix Block 30 mm Slot, 8 mm Strut Profile

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 bag of 10 units)*

€61.52

(exc. VAT)

€75.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€61.52€6.152-
5 - 9€59.07€5.9073%
10 +€57.82€5.7826%

*price indicative

RS Stock No.:
125-1347
Mfr. Part No.:
3842548832/3842184738
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Variofix Block

Sub Type

Variofix Block

Compatible Strut Profile

8 mm

Compatible Groove Size

30 mm

Material

Polypropylene

Standards/Approvals

No

RoHS Status: Exempt

Bosch Rexroth Variofix Block, For Clamp and Screw Fastening, Pack of 10 - MGE Series - 3842548832/3842184738


Set up your panels in a snap with this Variofix block from Bosch Rexroth. It creates a fastening point inside a structure's frame, providing handy support exactly where you need it. The unit has an asymmetrical collar, so it makes quick work of lining panels up for flush and surface mounting. Installation is fuss-free, as it slots directly into a profile strut. With its included mounting clamp, the block clicks components into place without the need for drill holes.

Features & Benefits


• Corrosion-resistant PP body, making for long-lasting support in damp conditions

• Transparent clamping clip for a tidy finish

• Supports mounting with screws for flexible fastening

Applications


• Commercial garages

• Logistics facilities

• Factory floors

Does this block come with a fastening bolt?


No, this product doesn't come with a bolt. However, it's supplied with a standard M6 threaded nut, so it's easy to supply your own fixing to suit your structure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy