Bosch Rexroth Steel, 10 mm Strut Profile
- RS Stock No.:
- 279-7676
- Mfr. Part No.:
- 3842554442
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€22.84
(exc. VAT)
€28.09
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.84 |
*price indicative
- RS Stock No.:
- 279-7676
- Mfr. Part No.:
- 3842554442
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door & Window Component | |
| Compatible Strut Profile | 10 mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door & Window Component | ||
Compatible Strut Profile 10 mm | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth longitudinal end connector is for the end to end connecting of two profiles.
Blind hole DB17 or through hole D17
Related links
- Bosch Rexroth Steel, 10 mm Strut Profile
- Bosch Rexroth Steel, 8 to 10 mm² Strut Profile
- Bosch Rexroth Galvanised Steel Door Profile, 8 to 10 mm² Strut Profile
- Bosch Rexroth Galvanised Steel Door Profile 10 10 mm Strut Profile
- Bosch Rexroth Galvanised Steel, 8 to 10 mm² Strut Profile
- Bosch Rexroth Steel, 8 mm Strut Profile
- Bosch Rexroth Stainless Steel Grill Panel 10 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Die Cast Zinc 10 mm Slot, 10 mm Strut Profile
