3M GPT-020F White, Red Double Sided Tape, 12.3N/cm, PET Backing, 50mm x 50 m

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
649-203
Mfr. Part No.:
7100369902
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Tape Type

Double Coated Tape

Backing Material

PET

Product Type

Double Sided Tape

Width

50mm

Length

50m

Thickness

200μm

Colour

White, Red

Adhesive Material

Modified Acrylic

Adhesion Strength

12.3N/cm

Trade Name

GPT-020F

Maximum Operating Temperature

149°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL

3M Double Sided Tape, 50m Length, 50mm Width - 7100369902


This double-sided tape is a pressure-sensitive bonding solution for industrial and automotive settings. It combines a modified acrylic adhesive with a PET backing to deliver a durable bond suitable for assemblies and mounting tasks where thermal resilience and consistent adhesion are required.

Features and Benefits:


• High adhesion force provides secure joins during service
• Withstands temperatures up to +149°C for heat resistance
• Operates reliably down to -40°C in cold environments
• Thin 0.2mm profile minimises bond-line thickness for neat joints
• Strong peel performance rated at 12.3 N/cm for load-bearing applications
• Available in red and white for visual identification during assembly

Applications


• Used for attaching trim and panels in automotive assemblies
• Suitable for bonding lightweight components in manufacturing lines
• Ideal for mounting nameplates and profile strips on equipment
• Can be used for joining layered substrates in fabrication work
• Used with insulating or decorative foils where thin bonds are needed

How does the backing material affect conformability?


The PET backing offers dimensional stability while allowing moderate conformability to slightly irregular surfaces without stretching.

What is the adhesive chemistry and how does it perform over time?


The adhesive is modified acrylic, chosen for long-term tack retention and resistance to environmental ageing in industrial conditions.

How is length presented for inventory and usage planning?


Each roll is supplied in 50m length to support extended production runs and reduce roll changes.

What widths are available and how do they influence application?


The tape is supplied in 50mm width, providing a broad contact area to distribute loads and simplify alignment during application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy