3M GPT-020 White, Red Double Sided Tape, 12.3N/cm, PET Backing, 19mm x 50 m
- RS Stock No.:
- 649-208
- Mfr. Part No.:
- 7100370006
- Manufacturer:
- 3M
Image representative of range
Subtotal (1 unit)*
€19.22
(exc. VAT)
€23.64
(inc. VAT)
In Stock
- Plus 295 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.22 |
*price indicative
- RS Stock No.:
- 649-208
- Mfr. Part No.:
- 7100370006
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | PET | |
| Product Type | Double Sided Tape | |
| Tape Type | Double Coated Tape | |
| Width | 19mm | |
| Length | 50m | |
| Thickness | 200μm | |
| Colour | White, Red | |
| Adhesive Material | Modified Acrylic | |
| Adhesion Strength | 12.3N/cm | |
| Trade Name | GPT-020 | |
| Maximum Operating Temperature | 149°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material PET | ||
Product Type Double Sided Tape | ||
Tape Type Double Coated Tape | ||
Width 19mm | ||
Length 50m | ||
Thickness 200μm | ||
Colour White, Red | ||
Adhesive Material Modified Acrylic | ||
Adhesion Strength 12.3N/cm | ||
Trade Name GPT-020 | ||
Maximum Operating Temperature 149°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Double Sided Tape, 19mm Width, 50m Length - 7100370006
This double-sided tape is a high-bond adhesive product designed for permanent joining of components in demanding settings. It combines a modified acrylic adhesive with a polyethylene terephthalate backing to provide a resilient bond across a broad temperature span, making it suitable where stable adhesion is required under variable thermal conditions.
Features and Benefits:
• Adhesive strength 12.3 N/cm delivers secure fixation for heavy loads
• Operates from -40°C to +149°C for thermal resilience
• Backed with PET for dimensional stability and shear resistance
• Available in two colours to aid visual identification and alignment
• Thin 0.2mm profile allows discreet bonding on narrow gaps
• Operates from -40°C to +149°C for thermal resilience
• Backed with PET for dimensional stability and shear resistance
• Available in two colours to aid visual identification and alignment
• Thin 0.2mm profile allows discreet bonding on narrow gaps
Applications
• Suitable for trim fixing in automotive interior assembly
• Ideal for bonding components in consumer electronics manufacture
• Used with metal and plastic panels where high shear hold is needed
• Can be used for signage and nameplate attachment in industrial environments
• Appropriate for fastening thermal and insulating materials in assemblies
• Ideal for bonding components in consumer electronics manufacture
• Used with metal and plastic panels where high shear hold is needed
• Can be used for signage and nameplate attachment in industrial environments
• Appropriate for fastening thermal and insulating materials in assemblies
How is the product supplied for long-run applications?
It is provided on a 50m roll to support extended production runs and reduce roll changes.
What width options are available for precise application?
A 19mm roll width enables narrow-line application and compatibility with tape dispensers.
Which adhesive chemistry is used and why is it suitable?
The adhesive is a modified acrylic formulation chosen for strong initial tack and long-term bond durability on varied substrates.
What backing material contributes to performance under shear?
A polyethylene terephthalate backing provides dimensional stability and helps resist creep under load.