3M GPT-020F White, Red Double Sided Tape, 12.3N/cm, PET Backing, 19mm x 50 m
- RS Stock No.:
- 649-204
- Mfr. Part No.:
- 7100369918
- Manufacturer:
- 3M
Subtotal (1 unit)*
€19.26
(exc. VAT)
€23.69
(inc. VAT)
In Stock
- 187 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.26 |
*price indicative
- RS Stock No.:
- 649-204
- Mfr. Part No.:
- 7100369918
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Double Sided Tape | |
| Backing Material | PET | |
| Tape Type | Double Coated Tape | |
| Width | 19mm | |
| Length | 50m | |
| Thickness | 200μm | |
| Colour | White, Red | |
| Adhesive Material | Modified Acrylic | |
| Trade Name | GPT-020F | |
| Adhesion Strength | 12.3N/cm | |
| Maximum Operating Temperature | 149°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Double Sided Tape | ||
Backing Material PET | ||
Tape Type Double Coated Tape | ||
Width 19mm | ||
Length 50m | ||
Thickness 200μm | ||
Colour White, Red | ||
Adhesive Material Modified Acrylic | ||
Trade Name GPT-020F | ||
Adhesion Strength 12.3N/cm | ||
Maximum Operating Temperature 149°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Double Sided Tape, 50m Length, 0.2mm Thickness - 7100369918
This double-sided tape is a pressure-sensitive bonding solution designed for industrial adhesive applications where a thin, temperature-capable bond is required. It combines a modified acrylic adhesive with a polymer film backing to deliver secure joins across a wide temperature span, suitable for assembly and mounting tasks in manufacturing and maintenance environments.
Features and Benefits:
• High shear tolerance provides secure long-term bonds
• Operates from -40°C to +149°C for thermal stability
• Adhesive strength 12.3 N/cm for substantial cling
• Backing material PET offers dimensional stability
• Ultra-thin 0.2mm profile reduces visible joint height
• Operates from -40°C to +149°C for thermal stability
• Adhesive strength 12.3 N/cm for substantial cling
• Backing material PET offers dimensional stability
• Ultra-thin 0.2mm profile reduces visible joint height
Applications
• Suitable for mounting nameplates and trim in production
• Used for bonding components in elevated temperature zones
• Ideal for attaching insulation or gasket materials
• Can be used for panel bonding in sheet-metal assemblies
• Used with fixtures requiring low-profile adhesive joints
• Used for bonding components in elevated temperature zones
• Ideal for attaching insulation or gasket materials
• Can be used for panel bonding in sheet-metal assemblies
• Used with fixtures requiring low-profile adhesive joints
What adhesive chemistry is used and why is it chosen?
A modified acrylic adhesive is employed to balance immediate tack with durable bonding and resistance to varying environmental conditions.
How does the backing affect handling and performance?
The PET backing gives the tape dimensional rigidity, aiding accurate placement and resisting stretching during application.
Which colour options are available and how might they be used?
Two colour variants, red and white, allow visual identification of the adhesive face or selection for contrast with substrates.
What roll length and width are supplied for production use?
Each roll is supplied at 50m length and 19mm width to support continuous application on automated or manual assembly lines.