3M Transparent Double Sided Tape, 12.3N/cm, Acrylic Backing, 50mm x 50 m
- RS Stock No.:
- 665-287
- Mfr. Part No.:
- 7100269705
- Manufacturer:
- 3M
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 665-287
- Mfr. Part No.:
- 7100269705
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Acrylic | |
| Product Type | Double Sided Tape | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 7.95mm | |
| Colour | Transparent | |
| Adhesive Material | Modified Acrylic | |
| Adhesion Strength | 12.3N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Acrylic | ||
Product Type Double Sided Tape | ||
Width 50mm | ||
Length 50m | ||
Thickness 7.95mm | ||
Colour Transparent | ||
Adhesive Material Modified Acrylic | ||
Adhesion Strength 12.3N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- 3M GPT-020 Red 12.3N/cm 50mm x 50 m
- 3M GPT-020F White 12.3N/cm 50mm x 50 m
- 3M GPT-020 Transparent Double Sided Polyester Tape 50mm x 50 m
- RS PRO Transparent Double Sided Tape Polyethylene Terephthalate Backing, 50mm x 50 m
- Tesa 4963 Transparent Double Sided Tape Polyvinyl Chloride Film Backing, 50mm x 50 m
- COBA DST0001 Red Double Sided Tape Acrylic Backing, 50mm x 50 m
- Tesa Tesa 4967 Transparent Double Sided Plastic Tape Polyethylene Terephthalate Backing, 50mm x 50 m
- 3M GPT-020F White 12.3N/cm 19mm x 50 m