Bott Cabinet 10, Steel, 1.2 m x 525mm x 525 mm, Light Grey, Red
- RS Stock No.:
- 659-148
- Mfr. Part No.:
- 40010123.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,525.86
(exc. VAT)
€1,876.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,525.86 |
*price indicative
- RS Stock No.:
- 659-148
- Mfr. Part No.:
- 40010123.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 10 | |
| Standards/Approvals | No | |
| Weight | 100kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Red | ||
Number of Drawers 10 | ||
Standards/Approvals No | ||
Weight 100kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to enhance your workspace efficiency while delivering robust storage solutions. With a heavy-duty, reinforced steel housing, this cabinet boasts an impressive total capacity of 1.5 tonnes, ensuring durability for a variety of tools and equipment. Featuring 10 extension drawers in an optimal height configuration, the cabinet caters to diverse storage needs, whether for small parts or larger items. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey, it adds a splash of colour without compromising on functionality. The cabinets compact dimensions of 525x525x1200mm make it an ideal fit for both workshop and office environments, streamlining organisation in any setting.
Constructed with reinforced sheet steel for maximum durability
10 fully extending drawers offer easy access to contents
Each drawer accommodates a load of up to 75kg, suitable for heavy tools
Stylish powder coated finish in crimson red with light grey accents enhances visual appeal
Compact design facilitates placement in tight spaces, optimising storage
Versatile drawer configuration allows tailored organisation of items
Robust construction meets rigorous demands of professional environments
Related links
- Bott Cabinet 10 1.2 m x 525mm x 525 mm, Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 525 mm Light Grey
- Bott Cabinet 7 1.2 m x 525mm x 525 mm Red
- Bott Cabinet 10 1.2 m x 525mm x 525 mm Light Grey
- Bott Cabinet 8 1.2 m x 525mm x 525 mm Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 525 mm, Light Grey
