Bott Cabinet 10, Steel, 1.2 m x 525mm x 525 mm, Light Grey

Subtotal (1 unit)*

€1,525.86

(exc. VAT)

€1,876.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,525.86

*price indicative

RS Stock No.:
660-352
Mfr. Part No.:
40010123.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

525mm

Depth

525mm

Colour

Light Grey

Number of Drawers

10

Weight

100kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 10 drawers is a robust storage solution designed for heavy-duty use. Featuring a reinforced steel housing, it can support a total capacity of up to 1.5 tonnes, making it ideal for workshops and industrial environments. Each of the 100% extension drawers has a load capacity of 75kg, allowing for easy access to tools and equipment. Finished in a durable powder coat in light grey, this cabinet not only offers functional storage but also brings a sleek, professional look to your workspace. With a compact footprint of 525mm x 525mm x 1200mm, it fits perfectly in tight spaces, while providing ample storage for all your essential items.

Heavy duty construction ensures long lasting durability in demanding environments

Reinforced steel housing can withstand substantial weight for reliable use

10 spacious drawers provide organised storage for various items

Compact design makes it suitable for limited space without compromising storage capacity

Finished in light grey powder coat for enhanced resistance to wear and tear

Drawer load capacity of 75kg accommodates a range of tools and equipment safely

Versatile drawer heights cater to diverse storage needs, from small parts to larger items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy