Bott Cabinet 6, Steel, 800 mm x 525mm x 525 mm, Blue, Light Grey

Subtotal (1 unit)*

€986.72

(exc. VAT)

€1,213.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€986.72

*price indicative

RS Stock No.:
660-536
Mfr. Part No.:
40010117.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

525mm

Depth

525mm

Colour

Blue, Light Grey

Number of Drawers

6

Weight

57.9kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with six drawers is designed to enhance your storage solutions while offering exceptional durability and functionality. Featuring a robust steel construction, this cabinet is capable of supporting a total load of up to 1.5 tonnes, ensuring your tools and materials are safely housed. Each drawer provides 100% extension, allowing easy access to contents, and comes in a smart configuration of varying heights to accommodate items of different sizes. Finished in a tasteful combination of RAL 5010 gentian blue and RAL 7035 light grey, it not only serves a practical purpose but also adds a contemporary touch to any workspace. With ample capacity, this drawer cabinet is an ideal choice for professionals seeking both style and strength in their storage solutions.

Constructed from heavy duty, reinforced sheet steel for enhanced durability

Includes six drawers of varying heights to accommodate various items

Finished in durable powder coat paint to withstand wear and tear

Available in a stylish gentian blue and light grey colour scheme

Designed for efficiency and practicality in professional environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy