Bott Cabinet 3, Steel, 900 mm x 525mm x 525 mm, Light Grey, Anthracite
- RS Stock No.:
- 660-322
- Mfr. Part No.:
- 40010033.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€866.69
(exc. VAT)
€1,066.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €866.69 |
*price indicative
- RS Stock No.:
- 660-322
- Mfr. Part No.:
- 40010033.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Anthracite | |
| Number of Drawers | 3 | |
| Standards/Approvals | No | |
| Weight | 56.12kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Anthracite | ||
Number of Drawers 3 | ||
Standards/Approvals No | ||
Weight 56.12kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet combines robust design with functionality, designed to enhance workspace organisation. Crafted with a heavy-duty, reinforced steel housing, it offers an impressive total capacity of up to 1.5 tonnes and features three spacious drawers catering to various storage needs. Each drawer ensures full extension for easy access, while the cupboard section includes a perforated-lined door for versatile storage options. Finished in durable powder coat paint, the cabinet is available in contemporary RAL 7016 anthracite grey and RAL 7035 light grey, providing a stylish solution for any professional environment. Its compact dimensions of 525x525x900mm make it an ideal fit for spaces where efficiency is paramount.
Heavy duty reinforced steel housing for exceptional durability and support
Three full extension drawers, each with sturdy load capacities for convenient access
Perfo lined cupboard door allowing for flexible storage solutions
Stylish powder coat finish in RAL 7016 anthracite grey and RAL 7035 light grey, matching modern decor
Compact size at 525x525x900mm, ideal for all workspace configurations
Designed for professional settings, promoting organisation and efficiency
Related links
- Bott Cabinet 3 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 3 900 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 6 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 7 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 3 900 mm x 525mm x 525 mm Blue
- Bott Cabinet 3 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 3 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 3 400 mm x 525mm x 525 mm Light Grey
