Bott Cabinet 7, Steel, 900 mm x 525mm x 525 mm, Light Grey
- RS Stock No.:
- 659-957
- Mfr. Part No.:
- 40010041.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,104.72
(exc. VAT)
€1,358.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,104.72 |
*price indicative
- RS Stock No.:
- 659-957
- Mfr. Part No.:
- 40010041.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 70.1kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 70.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is a robust storage solution designed for heavy-duty use. This expertly engineered cabinet features a durable steel housing that boasts a total capacity of up to 1.5 tonnes, making it ideal for a variety of storage needs in workshops and industrial environments. With 100% extension drawers, accessibility is maximised, allowing you to retrieve items with ease. Its thoughtful drawer configuration includes five drawers of 100mm and two of 150mm height, offering versatile storage options. Finished in a long-lasting powder coat paint in a classic light grey, the cabinet not only provides functionality but complements any workspace aesthetic. Dimensions of 525x525x900mm make it a practical fit for diverse spaces and ensures stability and sturdiness.
Constructed from heavy duty sheet steel for enhanced durability
Powder coated finish for superior resistance against wear and corrosion
7 drawers designed for optimal load capacity and smooth operation
Maximised drawer extension provides easy access to stored items
Versatile drawer sizes accommodate a wide range of tools and equipment
Sleek RAL 7035 light grey colour seamlessly integrates into any workspace
Ideal for both professional workshops and personal garage setups
Related links
- Bott Cabinet 7 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 7 900 mm x 525mm x 525 mm Blue
- Bott Cabinet 7 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 6 900 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 6 900 mm x 525mm x 525 mm Red
- Bott Cabinet 3 900 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 6 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 3 900 mm x 525mm x 525 mm Anthracite
