Bott Cabinet 5, Steel, 800 mm x 800mm x 550 mm, Light Grey
- RS Stock No.:
- 660-151
- Mfr. Part No.:
- 16925112.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€762.91
(exc. VAT)
€938.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €762.91 |
*price indicative
- RS Stock No.:
- 660-151
- Mfr. Part No.:
- 16925112.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Weight | 72.61kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Weight 72.61kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with 5 drawers is designed to maximize storage while maintaining a compact footprint. Crafted from robust sheet steel and finished in a light grey powder coat, this cabinet ensures durability and stability in demanding environments. Featuring 100% extension drawers in a versatile configuration of two 100mm and three 175mm heights, each drawer accommodates up to 75kg, making it ideal for storing tools, supplies, and equipment securely. With dimensions of 800mm in width, 550mm in depth, and 800mm in height, this cabinet fits seamlessly into any workspace, providing an efficient solution for organized storage. The classic light grey palette complements various interiors while offering an attractive and professional appearance.
Each drawer has a load capacity of 75kg, accommodating heavy tools and equipment
Finished in a powder-coated light grey for a modern and clean aesthetic
Dimensions designed to optimize space without compromising on storage capacity
Related links
- Bott Cabinet 5 800 mm x 800mm x 550 mm Red
- Bott Cabinet 5 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 5 800 mm x 1.05m x 550 mm Blue
- Bott Cabinet 5 800 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 5 800 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 5 800 mm x 1.05m x 550 mm Red
