Bott Cabinet 5, Steel, 800 mm x 650mm x 525 mm, Blue, Light Grey

Subtotal (1 unit)*

€980.18

(exc. VAT)

€1,205.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€980.18

*price indicative

RS Stock No.:
660-357
Mfr. Part No.:
40011046.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

650mm

Depth

525mm

Colour

Blue, Light Grey

Number of Drawers

5

Weight

63.3kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 5 drawers is a robust storage solution designed for demanding environments. Featuring a heavy-duty, reinforced steel housing, this cabinet offers an impressive total capacity of up to 1.5 tonnes, making it ideal for both commercial and industrial uses. Each of the 100% extension drawers provides convenient access, optimising organisation and efficiency. Finished in a striking RAL 5010 gentian blue with RAL 7035 light grey accents, the cabinet not only serves a vital functional role but also adds a touch of professionalism to any workspace. With its versatile dimensions of 650x525x800mm and fine powder-coated surface, this cabinet combines durability with aesthetic appeal, ensuring your tools and equipment are well-protected and easily accessible.

Sturdy reinforced steel construction ensures longevity and resilience

Drawers extend fully for maximum accessibility and storage efficiency

Drawers have individual load capacities of 75 kg, catering to various tools

Available in a modern and appealing colour scheme of gentian blue and light grey

Dimensions of 650x525x800mm fit well in various workspace configurations

Powder coated surface provides enhanced resistance against scratches

Five drawer design facilitates organised storage for diverse items and tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy