Bott Cabinet 6, Steel, 900 mm x 525mm x 525 mm, Blue, Light Grey
- RS Stock No.:
- 659-863
- Mfr. Part No.:
- 40010039.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,019.28
(exc. VAT)
€1,253.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,019.28 |
*price indicative
- RS Stock No.:
- 659-863
- Mfr. Part No.:
- 40010039.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 6 | |
| Weight | 65.4kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 6 | ||
Weight 65.4kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet offers an efficient storage solution tailored for robust performance in various environments. With its heavy-duty reinforced steel housing, this cabinet is designed to support up to 1.5 tonnes in total capacity, ensuring reliability and durability. The cabinet features six fully extendable drawers, optimising access to stored items while maintaining a sleek appearance with its durable powder coat finish in a sophisticated gentian blue and light grey colour scheme. Perfect for workshops, offices, or industrial settings, the cubio cabinet combines functionality with aesthetic appeal, making it an essential addition to any workspace.
Heavy duty steel construction guarantees long lasting performance
Six drawers provide ample storage space for organisation
Available in an elegant gentian blue and light grey finish
Cabinet dimensions of 525x525x900mm fit perfectly in various spaces
Powder coated surface ensures protection against wear and tear
Drawer load capacity of 75kg supports diverse storage needs
Related links
- Bott Cabinet 6 800 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 3 900 mm x 525mm x 525 mm Blue
- Bott Cabinet 6 900 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 6 900 mm x 525mm x 525 mm Red
- Bott Cabinet 6 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 6 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 3 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
