Bott Cabinet 7, Steel, 900 mm x 525mm x 525 mm, Red, Light Grey
- RS Stock No.:
- 660-431
- Mfr. Part No.:
- 40010041.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,104.72
(exc. VAT)
€1,358.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,104.72 |
*price indicative
- RS Stock No.:
- 660-431
- Mfr. Part No.:
- 40010041.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 7 | |
| Weight | 70.1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Red, Light Grey | ||
Number of Drawers 7 | ||
Weight 70.1kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers is designed to enhance your workspace efficiency while maintaining a robust aesthetic. Perfect for any environment that demands storage solutions without compromising on style, this cabinet features a reinforced steel housing capable of holding up to 1.5 tonnes. Each fully extending drawer provides easy access to your tools and essentials, making it an indispensable asset for workshops or offices alike. Finished in a durable powder coat paint, the cabinet combines practicality with a sleek appearance in striking crimson red and light grey tones, seamlessly integrating into your organisation's decor. Its compact dimensions ensure that it fits effortlessly into both tight and spacious settings, creating a perfect blend of functionality and design.
Sturdy construction with reinforced steel housing ensures long lasting durability
7 drawers offer versatile storage options, catering to a variety of needs
Finished in a stylish powder coat paint in RAL 3004 crimson red and RAL 7035 light grey
Compact dimensions of 525x525x900mm make it suitable for any workspace, large or small
Drawers are configured to include 5x 100mm and 2x 150mm variations, optimising storage space
Drawer load capacity of 75kg per drawer supports a variety of tools and materials
Related links
- Bott Cabinet 3 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 7 1 m x 525mm x 525 mm Light Grey
- Bott Cabinet 7 900 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 7 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 7 900 mm x 525mm x 525 mm Blue
- Bott Cabinet 7 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 4 1 m x 525mm x 525 mm Light Grey
