Bott Cabinet 5, Steel, 800 mm x 750mm x 1.3 m, Grey

Subtotal (1 unit)*

€2,184.44

(exc. VAT)

€2,686.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,184.44

*price indicative

RS Stock No.:
661-832
Mfr. Part No.:
40030008.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

750mm

Depth

1.3m

Colour

Grey

Number of Drawers

5

Weight

136.6kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 5 Drawers is a compact yet heavy-duty storage unit tailored for industrial and workshop use. With dimensions of 1300x750x800 mm and a total load capacity of 200 kg, it offers efficient organization without occupying excessive vertical space.

5 deep drawers for categorized storage

Sturdy steel construction for durability

Smooth drawer slides with secure locking system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy